Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTT2023N065M3SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN7148
Product RangeEliteSiC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 50+ | $7.570 |
| 100+ | $7.260 |
| 250+ | $6.680 |
| 500+ | $6.250 |
| 1000+ | $5.760 |
| 2500+ | $5.540 |
| 5000+ | $5.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTT2023N065M3SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN7148
Product RangeEliteSiC Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id72A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0326ohm
Transistor Case StyleT2PAK
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4V
Power Dissipation288W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
72A
Drain Source On State Resistance
0.0326ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
SVHC
No SVHC (05-Nov-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
T2PAK
Rds(on) Test Voltage
18V
Power Dissipation
288W
Product Range
EliteSiC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
