Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTS4173PT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5861
Re-Reel81Y7057RL
Cut Tape81Y7057
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.096 | $0.00 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.392 |
| 50+ | $0.233 |
| 100+ | $0.165 |
| 250+ | $0.147 |
| 500+ | $0.128 |
| 1000+ | $0.116 |
| 2500+ | $0.108 |
| 5000+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.096 |
| 6000+ | $0.078 |
| 12000+ | $0.068 |
| 18000+ | $0.063 |
| 30000+ | $0.055 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTS4173PT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5861
Re-Reel81Y7057RL
Cut Tape81Y7057
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id1.2A
Drain Source On State Resistance0.15ohm
Transistor Case StyleSC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.15V
Power Dissipation290mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.2A
Transistor Case Style
SC-70
Rds(on) Test Voltage
10V
Power Dissipation
290mW
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.15ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.15V
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTS4173PT1G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
