Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR4501NT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK5855
Re-Reel58M9928RL
Cut Tape58M9928
Your Part Number
56,413 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.486 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.486 |
| 10+ | $0.311 |
| 15+ | $0.285 |
| 25+ | $0.258 |
| 50+ | $0.232 |
| 125+ | $0.206 |
| 250+ | $0.183 |
| 500+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.115 |
| 6000+ | $0.107 |
| 9000+ | $0.105 |
| 15000+ | $0.103 |
| 30000+ | $0.101 |
| 75000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4501NT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK5855
Re-Reel58M9928RL
Cut Tape58M9928
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.2A
On Resistance Rds(on)0.08ohm
Drain Source On State Resistance0.08ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd1.25W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.08ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
1.25W
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
3.2A
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTR4501NT1G
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
