Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR2101PT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9129
Re-Reel58M9925RL
Cut Tape58M9925
Your Part Number
6,751 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.581 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.581 |
| 50+ | $0.371 |
| 100+ | $0.248 |
| 250+ | $0.221 |
| 500+ | $0.194 |
| 1000+ | $0.177 |
| 2500+ | $0.173 |
| 5000+ | $0.170 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR2101PT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9129
Re-Reel58M9925RL
Cut Tape58M9925
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id3.7A
Drain Source On State Resistance0.052ohm
On Resistance Rds(on)0.052ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd960mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation960mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
8V
Drain Source On State Resistance
0.052ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
960mW
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
3.7A
On Resistance Rds(on)
0.052ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
960mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTR2101PT1G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
