Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTMTS0D6N04CTXG
Newark Part No.
Full Reel85AC3072
Re-Reel93AK8746
Cut Tape93AK8746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $3.580 |
| 25+ | $3.340 |
| 50+ | $3.090 |
| 100+ | $2.850 |
| 250+ | $2.710 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.840 |
| 6000+ | $1.720 |
| 12000+ | $1.590 |
| 18000+ | $1.530 |
| 30000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMTS0D6N04CTXG
Newark Part No.
Full Reel85AC3072
Re-Reel93AK8746
Cut Tape93AK8746
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id533A
Drain Source On State Resistance390µohm
Transistor Case StylePower 88
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation245W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
533A
Transistor Case Style
Power 88
Rds(on) Test Voltage
10V
Power Dissipation
245W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
390µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Alternatives for NTMTS0D6N04CTXG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability