Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTMTS0D6N04CLTXG
Newark Part No.
Full Reel85AC3071
Re-Reel93AK8745
Cut Tape93AK8745
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $3.400 |
| 25+ | $3.130 |
| 50+ | $2.860 |
| 100+ | $2.590 |
| 250+ | $2.500 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.740 |
| 6000+ | $1.620 |
| 12000+ | $1.500 |
| 18000+ | $1.450 |
| 30000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMTS0D6N04CLTXG
Newark Part No.
Full Reel85AC3071
Re-Reel93AK8745
Cut Tape93AK8745
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id554.5A
Drain Source On State Resistance350µohm
Transistor Case StylePower 88
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation245.4W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
554.5A
Transistor Case Style
Power 88
Rds(on) Test Voltage
10V
Power Dissipation
245.4W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
350µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Alternatives for NTMTS0D6N04CLTXG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability