Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMFWS1D5N08XT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel87AK0333
Cut Tape15AN1471
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.470 | $2,205.00 |
| Total Price | $2,205.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $1.470 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.280 |
| 4500+ | $1.250 |
| 7500+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFWS1D5N08XT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel87AK0333
Cut Tape15AN1471
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id253A
Drain Source On State Resistance1430µohm
Transistor Case StyleDFNW-EP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation194W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
253A
Transistor Case Style
DFNW-EP
Rds(on) Test Voltage
10V
Power Dissipation
194W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1430µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for NTMFWS1D5N08XT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
