Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTMFSS1D5N06CLCopy
Newark Part No.
Re-Reel86AK8600
Cut Tape86AK8600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.650 | $2.65 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.380 |
| 25+ | $2.210 |
| 50+ | $2.030 |
| 100+ | $1.800 |
| 250+ | $1.510 |
| 500+ | $1.440 |
| 1000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFSS1D5N06CLCopy
Newark Part No.
Re-Reel86AK8600
Cut Tape86AK8600
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id237A
Drain Source On State Resistance1050µohm
Transistor Case StyleTDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation144W
No. of Pins9Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
237A
Transistor Case Style
TDFN
Rds(on) Test Voltage
10V
Power Dissipation
144W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1050µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
9Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTMFSS1D5N06CL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
