Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS4899NFT1GCopy
Newark Part No.78R7503
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id75A
Drain Source On State Resistance0.005ohm
On Resistance Rds(on)0.005ohm
Transistor MountingSurface Mount
Power Dissipation Pd48W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Transistor Case StyleSOIC
Power Dissipation48W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.005ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
75A
On Resistance Rds(on)
0.005ohm
Power Dissipation Pd
48W
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
48W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for NTMFS4899NFT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
