Print Page
Image is for illustrative purposes only. Please refer to product description.
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.573 |
| 5000+ | $0.519 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFD5C672NLT1G
Newark Part No.86AK7634
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel49A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0119ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel45W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
49A
Drain Source On State Resistance N Channel
0.0119ohm
Transistor Case Style
DFN
Power Dissipation N Channel
45W
Operating Temperature Max
175°C
Qualification
-
Alternatives for NTMFD5C672NLT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability