Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTLJS4114NT1GCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel27M2749 Cut Tape10N9582 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.484 | $1,452.00 |
| Total Price | $1,452.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.484 |
| 6000+ | $0.474 |
| 9000+ | $0.465 |
| 15000+ | $0.455 |
| 30000+ | $0.445 |
| 75000+ | $0.436 |
| 150000+ | $0.426 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.462 |
| 6000+ | $0.437 |
| 9000+ | $0.428 |
| 15000+ | $0.420 |
| 30000+ | $0.411 |
| 75000+ | $0.402 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTLJS4114NT1GCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel27M2749 Cut Tape10N9582 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 7.8A |
| Drain Source On State Resistance | 35mohm |
| On Resistance Rds(on) | 0.0203ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation Pd | 3.3W |
| Transistor Case Style | WDFN |
| Gate Source Threshold Voltage Max | 550mV |
| Power Dissipation | 3.3W |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| Drain Source On State Resistance | 35mohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 3.3W |
| Gate Source Threshold Voltage Max | 550mV |
| No. of Pins | 6Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 7.8A |
| On Resistance Rds(on) | 0.0203ohm |
| Rds(on) Test Voltage | 4.5V |
| Transistor Case Style | WDFN |
| Power Dissipation | 3.3W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for NTLJS4114NT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
