Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTH4L045N065SC1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AJ5889
Product RangeEliteSiC Series
Your Part Number
297 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.470 |
| 10+ | $14.680 |
| 25+ | $14.390 |
| 50+ | $13.370 |
| 100+ | $12.860 |
| 250+ | $11.670 |
| 500+ | $11.450 |
Price for:Each
Minimum: 1
Multiple: 1
$15.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTH4L045N065SC1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AJ5889
Product RangeEliteSiC Series
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id55A
Drain Source Voltage Vds650V
On Resistance Rds(on)0.033ohm
Drain Source On State Resistance0.033ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.8V
Power Dissipation Pd187W
Power Dissipation187W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.033ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.8V
Power Dissipation
187W
Product Range
EliteSiC Series
Transistor Polarity
N Channel
Continuous Drain Current Id
55A
On Resistance Rds(on)
0.033ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation Pd
187W
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTH4L045N065SC1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
