Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTF5P03T3GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5812
Re-Reel58M9900RL
Cut Tape58M9900
Your Part Number
2,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.411 | $0.00 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.200 |
| 10+ | $0.753 |
| 15+ | $0.688 |
| 25+ | $0.622 |
| 50+ | $0.557 |
| 125+ | $0.494 |
| 250+ | $0.484 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.411 |
| 8000+ | $0.404 |
| 12000+ | $0.380 |
| 20000+ | $0.361 |
| 40000+ | $0.343 |
| 100000+ | $0.332 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTF5P03T3GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5812
Re-Reel58M9900RL
Cut Tape58M9900
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.2A
Drain Source On State Resistance0.1ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.75V
Power Dissipation3.13W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
5.2A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3.13W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.75V
No. of Pins
4Pins
Product Range
-
MSL
MSL 3 - 168 hours
Alternatives for NTF5P03T3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
