Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBLS1D5N10MCTXGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel85AK4672RL
Cut Tape85AK4672
Your Part Number
3,886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.100 | $11.10 |
| Total Price | $11.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
| 50+ | $6.770 |
| 100+ | $6.380 |
| 250+ | $6.250 |
| 500+ | $6.120 |
| 1000+ | $6.000 |
| 2500+ | $5.870 |
| 5000+ | $5.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBLS1D5N10MCTXGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel85AK4672RL
Cut Tape85AK4672
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id312A
Drain Source On State Resistance1500µohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation322W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
312A
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Power Dissipation
322W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTBLS1D5N10MCTXG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
