Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBL045N065SC1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AK1477RL
Cut Tape51AK1477
Product RangeEliteSiC Series
Your Part Number
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $13.330 | $66.65 |
| Total Price | $66.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $13.330 |
| 10+ | $9.300 |
| 15+ | $8.730 |
| 25+ | $8.150 |
| 50+ | $7.580 |
| 125+ | $7.550 |
| 250+ | $7.400 |
| 500+ | $7.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBL045N065SC1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AK1477RL
Cut Tape51AK1477
Product RangeEliteSiC Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id73A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.05ohm
Transistor Case StyleH-PSOF
No. of Pins8Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.8V
Power Dissipation348W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
73A
Drain Source On State Resistance
0.05ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
2.8V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
18V
Power Dissipation
348W
Product Range
EliteSiC Series
Alternatives for NTBL045N065SC1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
