Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBG020N090SC1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel54AH9492
Cut Tape54AH9492
Product RangeEliteSiC Series
Your Part Number
590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $36.400 | $36.40 |
| Total Price | $36.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $36.400 |
| 10+ | $34.570 |
| 25+ | $32.460 |
| 50+ | $30.780 |
| 100+ | $28.810 |
| 250+ | $27.540 |
| 500+ | $26.560 |
| 1000+ | $25.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBG020N090SC1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel54AH9492
Cut Tape54AH9492
Product RangeEliteSiC Series
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id112A
Drain Source Voltage Vds900V
On Resistance Rds(on)0.02ohm
Drain Source On State Resistance0.02ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.6V
Power Dissipation Pd477W
Power Dissipation477W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
Drain Source Voltage Vds
900V
Drain Source On State Resistance
0.02ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
2.6V
Power Dissipation
477W
Product Range
EliteSiC Series
SVHC
No SVHC (25-Jun-2025)
MOSFET Module Configuration
Single
Continuous Drain Current Id
112A
On Resistance Rds(on)
0.02ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
15V
Power Dissipation Pd
477W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Alternatives for NTBG020N090SC1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
