Print Page
Image is for illustrative purposes only. Please refer to product description.

501,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.036 |
| 12000+ | $0.033 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTA7002NT1GCopy
Newark Part No.26K5085
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id154mA
On Resistance Rds(on)1.4ohm
Drain Source On State Resistance7ohm
Transistor MountingSurface Mount
Power Dissipation Pd300mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Transistor Case StyleSC-75
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTA7002NT1G is a N-channel Small Signal MOSFET offers 30V drain source voltage and 154mA continuous drain current. It is suitable for use in power management load switch, level shift, portable applications such as cell phones, media players, digital cameras, PDA's, video games and hand-held computers.
- Low gate charge for fast switching
- ESD protected gate
- -55 to 150°C Operating junction temperature range
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
1.4ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SC-75
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
154mA
Drain Source On State Resistance
7ohm
Power Dissipation Pd
300mW
Gate Source Threshold Voltage Max
1V
Power Dissipation
300mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NTA7002NT1G
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
