Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSVUMC5NT2GCopy
Newark Part No.97W6371
Product RangeUMC5 Series
Your Part Number
18,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.131 |
| 6000+ | $0.114 |
| 12000+ | $0.102 |
| 18000+ | $0.094 |
| 30000+ | $0.085 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$393.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVUMC5NT2GCopy
Newark Part No.97W6371
Product RangeUMC5 Series
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R14.7kohm
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-353
No. of Pins5 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min80hFE
QualificationAEC-Q101
Product RangeUMC5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
4.7kohm
Transistor Case Style
SOT-353
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
No. of Pins
5 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
80hFE
Product Range
UMC5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
