Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSVBC817-16LT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86X0910
Re-Reel74AC1468RL
Cut Tape74AC1468
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.183 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.183 |
| 50+ | $0.116 |
| 100+ | $0.074 |
| 250+ | $0.065 |
| 500+ | $0.056 |
| 1000+ | $0.050 |
| 2500+ | $0.049 |
| 5000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.037 |
| 36000+ | $0.036 |
| 60000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVBC817-16LT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86X0910
Re-Reel74AC1468RL
Cut Tape74AC1468
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleSOT-23
DC Collector Current500mA
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation Pd
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
500mA
Power Dissipation
300mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NSVBC817-16LT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
