Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSS40300MZ4T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel85AC2101
Re-Reel14AC4758RL
Cut Tape14AC4758
Your Part Number
3,646 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.940 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.940 |
| 50+ | $0.586 |
| 100+ | $0.380 |
| 250+ | $0.336 |
| 500+ | $0.292 |
| 1000+ | $0.286 |
| 2500+ | $0.280 |
| 5000+ | $0.274 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.231 |
| 2000+ | $0.226 |
| 3000+ | $0.209 |
| 5000+ | $0.195 |
| 10000+ | $0.182 |
| 25000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS40300MZ4T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel85AC2101
Re-Reel14AC4758RL
Cut Tape14AC4758
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation2W
Power Dissipation Pd2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency160MHz
DC Current Gain hFE Min100hFE
DC Current Gain hFE100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
Continuous Collector Current
3A
Power Dissipation Pd
2W
Transistor Mounting
Surface Mount
Transition Frequency
160MHz
DC Current Gain hFE
100hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
3A
Power Dissipation
2W
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NSS40300MZ4T1G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
