Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSS40200LT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel27M2686
Re-Reel46Y2630
Cut Tape46Y2630
Your Part Number
1,266,001 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.382 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.382 |
| 10+ | $0.300 |
| 100+ | $0.177 |
| 500+ | $0.146 |
| 1000+ | $0.131 |
| 2500+ | $0.118 |
| 10000+ | $0.110 |
| 25000+ | $0.109 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.152 |
| 6000+ | $0.137 |
| 12000+ | $0.125 |
| 18000+ | $0.117 |
| 30000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS40200LT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel27M2686
Re-Reel46Y2630
Cut Tape46Y2630
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
DC Collector Current2A
Continuous Collector Current2A
Power Dissipation Pd710mW
Power Dissipation710mW
Transistor Case StyleSOT-23
DC Current Gain hFE150hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
2A
Power Dissipation
710mW
DC Current Gain hFE
150hFE
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
DC Collector Current
2A
Power Dissipation Pd
710mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Alternatives for NSS40200LT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
