Print Page
7,163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.674 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $0.674 |
| 10+ | $0.434 |
| 15+ | $0.398 |
| 25+ | $0.363 |
| 50+ | $0.327 |
| 125+ | $0.293 |
| 250+ | $0.263 |
| 500+ | $0.232 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.202 |
| 10+ | $0.193 |
| 100+ | $0.174 |
| 500+ | $0.160 |
| 1000+ | $0.150 |
| 2500+ | $0.141 |
| 10000+ | $0.138 |
| 25000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR10F40NXT5GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel14AN9920
Cut Tape90W9290
Product RangeNSR10
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Forward Voltage Max490mV
Forward Surge Current18A
Operating Temperature Max150°C
Diode Case Style502
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeNSR10
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
18A
Diode Case Style
502
Reverse Recovery Time
-
Product Range
NSR10
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
490mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for NSR10F40NXT5G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

