Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSR05F30NXT5GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel85AC2098
Re-Reel90W9288RL
Cut Tape90W9288
Your Part Number
7,010 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.118 | $0.00 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 50+ | $0.356 |
| 100+ | $0.239 |
| 250+ | $0.213 |
| 500+ | $0.187 |
| 1000+ | $0.171 |
| 2500+ | $0.157 |
| 5000+ | $0.154 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.118 |
| 6000+ | $0.103 |
| 12000+ | $0.092 |
| 18000+ | $0.085 |
| 30000+ | $0.077 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR05F30NXT5GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel85AC2098
Re-Reel90W9288RL
Cut Tape90W9288
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Forward Voltage Max430mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case StyleDSN
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
10A
Diode Case Style
DSN
Diode Mounting
Surface Mount
Qualification
-
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
430mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NSR05F30NXT5G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
