Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSR0320MW2T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel71J7032
Re-Reel10N9706RL
Cut Tape10N9706
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.268 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 50+ | $0.170 |
| 100+ | $0.111 |
| 250+ | $0.098 |
| 500+ | $0.084 |
| 1000+ | $0.076 |
| 2500+ | $0.074 |
| 5000+ | $0.073 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.056 |
| 27000+ | $0.055 |
| 45000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR0320MW2T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel71J7032
Re-Reel10N9706RL
Cut Tape10N9706
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage23V
Average Forward Current1A
Forward Voltage Max270mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NSR0320MW2T1G is a Schottky Barrier Diode designed for high current, handling capability and low forward voltage performance.
- Low forward voltage
- High current capability
- Halogen-free
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
5A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
23V
Forward Voltage Max
270mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for NSR0320MW2T1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
