Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNSI50150ADT4G
Newark Part No.
Re-Reel37X6737
Cut Tape37X6737
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.994 | $0.110 |
| 10+ | $0.758 | $0.110 |
| 25+ | $0.697 | $0.110 |
| 50+ | $0.664 | $0.110 |
| 100+ | $0.631 | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSI50150ADT4G
Newark Part No.
Re-Reel37X6737
Cut Tape37X6737
Technical Datasheet
No. of Channels1Channels
Output Current Max350mA
Output Current Max350mA
Output Voltage Max-
IC Case / PackageTO-252 (DPAK)
No. of Pins4Pins
Input Voltage Min-
Input Voltage Max50V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q100
SVHCLead (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleTO-252 (DPAK)
No. of Outputs1Outputs
Output Current350mA
Output Voltage-
Switching Frequency10MHz
Alternatives for NSI50150ADT4G
1 Product Found
Product Overview
The NSI50150ADT4G is an adjustable constant current LED Driver designed to provide a solution for regulating current in LEDs. The CCR is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. It requires no external components allowing it to be designed as a high or low-side regulator.
- Wide operating voltage range
- Immediate turn-ON
- Voltage surge suppressing - protecting LEDs
- SBT (Self-biased transistor) technology
- Negative temperature coefficient
- Eliminates additional regulation
- UL94V-0 Flammability rating
Technical Specifications
No. of Channels
1Channels
Output Current Max
350mA
IC Case / Package
TO-252 (DPAK)
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
175°C
Qualification
AEC-Q100
SVHC
Lead (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
350mA
Output Voltage Max
-
No. of Pins
4Pins
Input Voltage Max
50V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TO-252 (DPAK)
Output Current
350mA
Switching Frequency
10MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate