Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNLV9306USGCopy
Newark Part No.
Full Reel11X3664
Re-Reel50AC6399
Cut Tape50AC6399
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV9306USGCopy
Newark Part No.
Full Reel11X3664
Re-Reel50AC6399
Cut Tape50AC6399
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay2ns
No. of Pins8Pins
Logic Case StyleUS8
IC Case / PackageUS8
Supply Voltage Min0V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeBidirectional Voltage Level Translator
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Alternatives for NLV9306USG
2 Products Found
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
2ns
Logic Case Style
US8
Supply Voltage Min
0V
Operating Temperature Min
-55°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
8Pins
IC Case / Package
US8
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
