Print Page
Image is for illustrative purposes only. Please refer to product description.

15,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 3000+ | $0.324 |
| 6000+ | $0.303 |
| 12000+ | $0.281 |
| 18000+ | $0.270 |
| 30000+ | $0.266 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV14551BDR2GCopy
Newark Part No.76T6591
Technical Datasheet
IC FunctionAnalog Multiplexer / Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ80ohm
On Resistance Max1.05kohm
Switch Configuration-
Mux / Demux Configuration4:2
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analog Multiplexer / Demultiplexer
Supply Voltage Range
3V to 18V
No. of Pins
16Pins
On Resistance Typ
80ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
1.05kohm
Mux / Demux Configuration
4:2
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
