Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNLV14541BDR2G
Newark Part No.
Re-Reel54AH9443
Cut Tape54AH9443
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.886 |
| 10+ | $0.633 |
| 25+ | $0.570 |
| 50+ | $0.536 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV14541BDR2G
Newark Part No.
Re-Reel54AH9443
Cut Tape54AH9443
Technical Datasheet
Frequency3MHz
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageSOIC
Digital IC CaseSOIC
No. of Pins14Pins
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
3MHz
Supply Voltage Max
18V
Digital IC Case
SOIC
Product Range
-
Operating Temperature Max
125°C
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
14Pins
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for NLV14541BDR2G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability