Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNLV14066BDR2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70K3889
Your Part Number
15,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.251 |
| 3000+ | $0.245 |
| 6000+ | $0.226 |
| 12000+ | $0.212 |
| 18000+ | $0.197 |
| 30000+ | $0.188 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$627.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV14066BDR2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70K3889
Technical Datasheet
IC FunctionAnalog Switch, Analog Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
IC Case / PackageNSOIC
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ80ohm
On Resistance Max70ohm
Switch ConfigurationSPST-NO
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analog Switch, Analog Multiplexer
Supply Voltage Range
3V to 18V
No. of Pins
14Pins
On Resistance Typ
80ohm
Switch Configuration
SPST-NO
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
IC Case / Package
NSOIC
No. of Channels
4Channels
On Resistance Max
70ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
