Print Page
Image is for illustrative purposes only. Please refer to product description.

15,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.326 |
| 3000+ | $0.318 |
| 6000+ | $0.294 |
| 12000+ | $0.275 |
| 18000+ | $0.256 |
| 30000+ | $0.244 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$815.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV14053BDR2GCopy
Newark Part No.76T6544
Technical Datasheet
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ80ohm
On Resistance Max1.05kohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analog Switch, Analog Multiplexer/Demultiplexer
Supply Voltage Range
3V to 18V
No. of Pins
16Pins
On Resistance Typ
80ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
IC Case / Package
SOIC
No. of Channels
3Channels
On Resistance Max
1.05kohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NLV14053BDR2G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
