Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNLSX5014DTR2G
Newark Part No.
Re-Reel14AC4732
Cut Tape14AC4732
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSX5014DTR2G
Newark Part No.
Re-Reel14AC4732
Cut Tape14AC4732
Technical Datasheet
No. of Inputs1Inputs
Output Current-
Propagation Delay40ns
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min900mV
Supply Voltage Max4.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeBidirectional Level Translator
Qualification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
40ns
IC Case / Package
TSSOP
Supply Voltage Min
900mV
Operating Temperature Min
-55°C
Logic Type
Bidirectional Level Translator
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Output Current
-
No. of Pins
14Pins
Logic Case Style
TSSOP
Supply Voltage Max
4.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate