Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNLA9306DTR2G-QCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN7041
Your Part Number
3,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.372 |
| 50+ | $0.232 |
| 100+ | $0.201 |
| 250+ | $0.185 |
| 500+ | $0.176 |
| 1000+ | $0.170 |
| 2500+ | $0.167 |
| 5000+ | $0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLA9306DTR2G-QCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN7041
No. of Inputs2Inputs
Output Current64mA
Propagation Delay2ns
No. of Pins8Pins
IC Case / PackageTSSOP
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeBidirectional Voltage Level Translator
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
2ns
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Output Current
64mA
No. of Pins
8Pins
Supply Voltage Min
1.8V
Operating Temperature Min
-55°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
