Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.220 |
| 25+ | $1.100 |
| 50+ | $0.997 |
| 100+ | $0.835 |
| 250+ | $0.740 |
| 500+ | $0.643 |
| 1000+ | $0.616 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL3X5004MN1TXG
Newark Part No.51AM2180
No. of Inputs4Inputs
Output Current20µA
Propagation Delay4.7ns
No. of Pins14Pins
IC Case / PackageUQFN-EP
Supply Voltage Min900mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBidirectional Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
4.7ns
IC Case / Package
UQFN-EP
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Current
20µA
No. of Pins
14Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Bidirectional Level Translator
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability