Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.121 |
| 6000+ | $0.106 |
| 12000+ | $0.094 |
| 18000+ | $0.087 |
| 30000+ | $0.079 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL27WZ00USGCopy
Newark Part No.29X6203
Technical Datasheet
Logic TypeNAND
No. of Inputs4Inputs
No. of Pins8Pins
IC Case / PackageUS8
Product Range-
Logic IC Family27WZ
Logic Case StyleUS8
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current50mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Type
NAND
No. of Pins
8Pins
Product Range
-
Logic Case Style
US8
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Inputs
4Inputs
IC Case / Package
US8
Logic IC Family
27WZ
Supply Voltage Min
1.65V
Output Current
50mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for NL27WZ00USG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
