Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNJW0281GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83Y6960
Your Part Number
1,009 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.720 |
| 100+ | $2.190 |
| 500+ | $2.020 |
| 1000+ | $1.820 |
| 2500+ | $1.470 |
| 5000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJW0281GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83Y6960
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current15A
Power Dissipation150W
Power Dissipation Pd150W
DC Collector Current15A
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
DC Current Gain hFE75hFE
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
250V
Power Dissipation
150W
DC Collector Current
15A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
15A
Power Dissipation Pd
150W
Transistor Case Style
TO-3P
DC Current Gain hFE
75hFE
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for NJW0281G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
