Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNJVMJD45H11T4GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK5788
Re-Reel13AC3832RL
Cut Tape13AC3832
Your Part Number
653 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.477 | $0.00 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 50+ | $0.977 |
| 100+ | $0.650 |
| 250+ | $0.580 |
| 500+ | $0.509 |
| 1000+ | $0.464 |
| 2500+ | $0.455 |
| 5000+ | $0.445 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.477 |
| 3000+ | $0.458 |
| 6000+ | $0.416 |
| 12000+ | $0.374 |
| 18000+ | $0.361 |
| 30000+ | $0.352 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJVMJD45H11T4GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK5788
Re-Reel13AC3832RL
Cut Tape13AC3832
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current8A
Power Dissipation20W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency90MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
8A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
80V
Power Dissipation
20W
Transistor Mounting
Surface Mount
Transition Frequency
90MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for NJVMJD45H11T4G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
