Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNJVMJB45H11T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5786
Re-Reel54AH9432RL
Cut Tape54AH9432
Your Part Number
280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 50+ | $1.460 |
| 100+ | $0.990 |
| 250+ | $0.970 |
| 500+ | $0.950 |
| 1000+ | $0.931 |
| 2500+ | $0.911 |
| 5000+ | $0.891 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.794 |
| 1600+ | $0.762 |
| 2400+ | $0.692 |
| 4000+ | $0.623 |
| 8000+ | $0.600 |
| 20000+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJVMJB45H11T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5786
Re-Reel54AH9432RL
Cut Tape54AH9432
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current10A
Power Dissipation50W
Power Dissipation Pd50W
Transistor Case StyleTO-263 (D2PAK)
DC Collector Current10A
Transistor MountingSurface Mount
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency40MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation
50W
Transistor Case Style
TO-263 (D2PAK)
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
80V
Continuous Collector Current
10A
Power Dissipation Pd
50W
DC Collector Current
10A
DC Current Gain hFE
40hFE
Transition Frequency
40MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NJVMJB45H11T4G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
