Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNIS5420MT4TXG
Newark Part No.12AJ7240
Your Part Number
Technical Datasheet
2,622 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS5420MT4TXG
Newark Part No.12AJ7240
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsFan Drives, Hard Drives, Mother Board Power Management
Input Voltage12V
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageWDFN
No. of Pins10Pins
Controller IC Case StyleWDFN
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Input Voltage
12V
Supply Voltage Max
-
No. of Pins
10Pins
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller Applications
Fan Drives, Hard Drives, Mother Board Power Management
Supply Voltage Min
-
IC Case / Package
WDFN
Controller IC Case Style
WDFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Alternatives for NIS5420MT4TXG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability