Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNIS4461MT3TXG
Newark Part No.32AJ8419
Your Part Number
Technical Datasheet
3,047 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $1.990 |
| 25+ | $1.800 |
| 50+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS4461MT3TXG
Newark Part No.32AJ8419
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsFan & Hard Drives, Industrial, Handheld Devices, Portable Instruments, Mother Boards
Input Voltage-
Supply Voltage Min9V
Supply Voltage Max24V
IC Case / PackageWDFN-EP
No. of Pins10Pins
Controller IC Case StyleWDFN-EP
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Input Voltage
-
Supply Voltage Max
24V
No. of Pins
10Pins
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller Applications
Fan & Hard Drives, Industrial, Handheld Devices, Portable Instruments, Mother Boards
Supply Voltage Min
9V
IC Case / Package
WDFN-EP
Controller IC Case Style
WDFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for NIS4461MT3TXG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability