Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NFAM2512L7BLCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 11AN7029 |
| Your Part Number |
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.160 |
| 10+ | $23.840 |
| 100+ | $23.360 |
| 500+ | $22.890 |
| 1000+ | $22.410 |
| 2500+ | $21.930 |
| 10000+ | $21.460 |
Price for:Each
Minimum: 1
Multiple: 1
$32.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NFAM2512L7BLCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 11AN7029 |
| IPM Power Device | IGBT |
| Voltage Rating (Vces / Vdss) | 1.2kV |
| Current Rating (Ic / Id) | 25A |
| Isolation Voltage | 2.5kVrms |
| IPM Case Style | DIP |
| IPM Series | SPM31 |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| IPM Power Device | IGBT |
|---|---|
| Current Rating (Ic / Id) | 25A |
| IPM Case Style | DIP |
| Product Range | - |
| Voltage Rating (Vces / Vdss) | 1.2kV |
|---|---|
| Isolation Voltage | 2.5kVrms |
| IPM Series | SPM31 |
| SVHC | Lead (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
