Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NFA42060R42Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 81AK4240 |
| Product Range | SPM 45 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.840 |
| 10+ | $17.300 |
| 100+ | $14.750 |
| 500+ | $14.020 |
| 1000+ | $13.570 |
| 2500+ | $13.300 |
| 10000+ | $13.030 |
Price for:Each
Minimum: 1
Multiple: 1
$19.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NFA42060R42Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 81AK4240 |
| Product Range | SPM 45 Series |
| IPM Power Device | IGBT |
| Voltage Rating (Vces / Vdss) | 600V |
| Current Rating (Ic / Id) | 20A |
| Isolation Voltage | 2kVrms |
| IPM Case Style | SPMAA-C |
| IPM Series | SPM45 |
| Product Range | SPM 45 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| IPM Power Device | IGBT |
|---|---|
| Current Rating (Ic / Id) | 20A |
| IPM Case Style | SPMAA-C |
| Product Range | SPM 45 Series |
| Voltage Rating (Vces / Vdss) | 600V |
|---|---|
| Isolation Voltage | 2kVrms |
| IPM Series | SPM45 |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for NFA42060R42
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
