Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8703MX30TCGCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.60W1745
Product Range3V 300mA LDO Voltage Regulators
Your Part Number
18,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.882 |
| 6000+ | $0.802 |
| 12000+ | $0.722 |
| 18000+ | $0.695 |
| 30000+ | $0.679 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,646.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8703MX30TCGCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.60W1745
Product Range3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Output Voltage Nom3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo180mV
LDO Regulator Case StyleXDFN
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current180mV
Dropout Voltage - Typ @ Current180mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
XDFN
Max Output Current
300mA
Dropout Voltage - Typ @ Current
180mV
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
3V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3V
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
180mV
Output Current Max
300mA
Dropout Voltage Typ @ Current
180mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
