Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8415DTRKGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel81AK4237RL
Cut Tape81AK4237
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 50+ | $0.908 |
| 100+ | $0.824 |
| 250+ | $0.783 |
| 500+ | $0.759 |
| 1000+ | $0.746 |
| 2500+ | $0.731 |
| 5000+ | $0.716 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8415DTRKGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel81AK4237RL
Cut Tape81AK4237
Channel TypeN Channel
Drain Source Voltage Vds42V
Continuous Drain Current Id11A
Drain Source On State Resistance0.08ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation2.99W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
2.99W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
42V
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Alternatives for NCV8415DTRKG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
