Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8405ASTT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK5779
Re-Reel13AC3812RL
Cut Tape13AC3812
Your Part Number
191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.699 |
| 100+ | $0.617 |
| 250+ | $0.577 |
| 500+ | $0.554 |
| 1000+ | $0.543 |
| 2500+ | $0.532 |
| 5000+ | $0.521 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.786 |
| 3000+ | $0.761 |
| 6000+ | $0.707 |
| 12000+ | $0.654 |
| 18000+ | $0.636 |
| 30000+ | $0.625 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8405ASTT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK5779
Re-Reel13AC3812RL
Cut Tape13AC3812
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds42V
Continuous Drain Current Id6A
Drain Source On State Resistance0.1ohm
On Resistance Rds(on)0.09ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation1W
Power Dissipation Pd1W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
42V
Drain Source On State Resistance
0.1ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1W
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.09ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
Power Dissipation Pd
1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCV8405ASTT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
