Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8402ASTT3GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM0263
Re-Reel13AC3810RL
Cut Tape13AC3810
Your Part Number
3,543 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.434 | $0.00 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.840 |
| 10+ | $0.597 |
| 15+ | $0.567 |
| 25+ | $0.537 |
| 50+ | $0.504 |
| 125+ | $0.471 |
| 250+ | $0.440 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.434 |
| 6000+ | $0.395 |
| 12000+ | $0.355 |
| 18000+ | $0.342 |
| 30000+ | $0.334 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8402ASTT3GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM0263
Re-Reel13AC3810RL
Cut Tape13AC3810
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage42V
Current Limit5.4A
On State Resistance0.2ohm
IC Case / PackageSOT-223
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
No. of Pins4Pins
Operating Temperature Max150°C
Operating Temperature Min-40°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
42V
On State Resistance
0.2ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Current Limit
5.4A
IC Case / Package
SOT-223
On / Enable Input Polarity
Active High
No. of Pins
4Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q101
Alternatives for NCV8402ASTT3G
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
