Print Page
Image is for illustrative purposes only. Please refer to product description.

18,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.596 |
| 6000+ | $0.542 |
| 12000+ | $0.488 |
| 18000+ | $0.470 |
| 30000+ | $0.459 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,788.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7351D1ER2GCopy
Newark Part No.28X7997
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
IC Interface TypeCAN
Data Rate Max1Mbps
No. of TX Buffers1
Supply Voltage Min4.5V
No. of RX Buffers1
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Data Rate Max
1Mbps
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
IC Interface Type
CAN
No. of TX Buffers
1
No. of RX Buffers
1
IC Case / Package
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for NCV7351D1ER2G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
