Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV68261MTWAITBG
Newark Part No.
Re-Reel33AK6900
Cut Tape33AK6900
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 10+ | $0.577 |
| 25+ | $0.519 |
| 50+ | $0.487 |
| 100+ | $0.455 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV68261MTWAITBG
Newark Part No.
Re-Reel33AK6900
Cut Tape33AK6900
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max32V
IC Package TypeWDFNW
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Reverse Polarity Protection, Ideal Diode NMOS Controller
Supply Voltage Max
32V
No. of Pins
6Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
IC Package Type
WDFNW
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for NCV68261MTWAITBG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability