Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV57081BDR2GCopy
Newark Part No.
Full Reel27AK4209
Re-Reel29AK2697
Cut Tape29AK2697
Product RangeNCx57081y Series
Your Part Number
15,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.050 | $5.05 |
| Total Price | $5.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $3.840 |
| 25+ | $3.510 |
| 50+ | $3.370 |
| 100+ | $3.210 |
| 250+ | $3.060 |
| 500+ | $2.960 |
| 1000+ | $2.790 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 3000+ | $3.000 |
| 6000+ | $2.800 |
| 12000+ | $2.600 |
| 18000+ | $2.500 |
| 30000+ | $2.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV57081BDR2GCopy
Newark Part No.
Full Reel27AK4209
Re-Reel29AK2697
Cut Tape29AK2697
Product RangeNCx57081y Series
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationIsolated
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current6.5A
Sink Current6.5A
Supply Voltage Min3.3V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay60ns
Product RangeNCx57081y Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Isolated
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
Logic
Sink Current
6.5A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
60ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
6.5A
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
NCx57081y Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NCV57081BDR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
