Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.999 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.432 |
| 10000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV51400MWTXG
Newark Part No.
Full Reel92Y3702
Re-Reel97Y9425
Cut Tape97Y9425
Product RangeNCV51400
Fixed Output Voltage Nom750mV
Adjustable Output Voltage Min-
IC Case / PackageDFN
Output Voltage Nom750mV
Adjustable Output Voltage Max-
No. of Pins10Pins
Output Current3A
Dropout Voltage Vdo-
Operating Temperature Min-40°C
Operating Temperature Max125°C
LDO Regulator Case StyleDFN
Product RangeNCV51400
Dropout Voltage Typ @ Current-V
Automotive Qualification StandardAEC-Q100
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
750mV
IC Case / Package
DFN
Adjustable Output Voltage Max
-
Output Current
3A
Operating Temperature Min
-40°C
LDO Regulator Case Style
DFN
Dropout Voltage Typ @ Current
-V
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Adjustable Output Voltage Min
-
Output Voltage Nom
750mV
No. of Pins
10Pins
Dropout Voltage Vdo
-
Operating Temperature Max
125°C
Product Range
NCV51400
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Alternatives for NCV51400MWTXG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability