Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV4294CSN50T1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel54AH9370RL
Cut Tape54AH9370
Product Range5V 30mA LDO Voltage Regulators
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.706 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.706 |
| 50+ | $0.453 |
| 100+ | $0.397 |
| 250+ | $0.370 |
| 500+ | $0.353 |
| 1000+ | $0.340 |
| 2500+ | $0.333 |
| 5000+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV4294CSN50T1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel54AH9370RL
Cut Tape54AH9370
Product Range5V 30mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max45V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current30mA
Dropout Voltage Vdo65mV
PolarityPositive Output
Max Output Current30mA
LDO Regulator Case StyleTSOP
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current65mV
Dropout Voltage Typ @ Current65mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 30mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
65mV
Max Output Current
30mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
65mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
5V 30mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.5V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Current
30mA
Polarity
Positive Output
LDO Regulator Case Style
TSOP
Dropout Voltage - Typ @ Current
65mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
